HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- N° de stock RS:
- 738-292
- Référence fabricant:
- 09662627812
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 100 unités)*
711,80 €
(TVA exclue)
861,28 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 711,80 € | 7,118 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 738-292
- Référence fabricant:
- 09662627812
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Current | 7.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Current 7.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- Pays d'origine :
- CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 7.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Connector provides a standard Interface for data and signal transmission
Wave soldering termination ensures secure and reliable connections
Rated current of 7.5 A supports a wide range of applications
Male connector design facilitates easy integration into existing systems
D-Sub Shell size 2 allows compatibility with standard mounting options
Housing MADE from thermoplastic resin offers durability and resistance
Plated steel Shell enhances mechanical strength and protection
15 contacts with a grounding pin improve signal integrity
Copper alloy contacts with noble metal plating ensure excellent conductivity
Maximum operating temperature of 125 °C supports high-performance applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and REACH compliance standards.
Liens connexes
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Coral G950-06809-01 for use with Raspberry Pi
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
