HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- N° de stock RS:
- 737-374
- Référence fabricant:
- 09664186501
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 50 unités)*
746,44 €
(TVA exclue)
903,19 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 29 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 746,44 € | 14,929 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 737-374
- Référence fabricant:
- 09664186501
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- Pays d'origine :
- CN
The HARTING D SUB SV FE IDC 37 AU2 connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. Its robust construction and extensive compatibility make it suitable for various applications, ensuring efficient performance in demanding environments.
Features & Benefits
Female connector design allows for easy integration into existing systems
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2 A supports a wide range of applications
D-Sub Shell size 4 ensures compatibility with standard interfaces
Constructed from thermoplastic resin and glass-fibre filled material for enhanced durability
Plated steel Shell provides additional protection against mechanical stress
37 contacts facilitate multiple connections in a Compact form factor
Conductor cross-section of 0.09 to 0.13 mm² accommodates various wire sizes
Copper alloy contacts with noble metal over nickel plating ensure reliable conductivity
Operating temperature range of -55 °C to 125 °C allows for use in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mounted without specialist tools?
The connector features IDC termination, allowing for straightforward installation without specialist tools.
