HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- N° de stock RS:
- 736-982
- Référence fabricant:
- 09682535612
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 50 unités)*
205,55 €
(TVA exclue)
248,72 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 28 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 205,55 € | 4,111 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 736-982
- Référence fabricant:
- 09682535612
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- Pays d'origine :
- CN
The HARTING D-SUB "US" 15F-EW connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and compliance with industry standards ensure reliable performance in various applications.
Features & Benefits
Connector type is D-Sub, ensuring compatibility with standard interfaces
U.S. footprint design allows for easy integration into existing systems
Wave soldering termination provides secure and reliable connections
Rated current of 6.5 A supports a wide range of applications
Female connector gender facilitates straightforward connectivity
Size D-Sub 2 optimises space utilisation in Compact installations
Housing MADE from thermoplastic resin, glass-fibre filled for durability
Shell constructed from plated steel enhances mechanical strength
Contacts MADE from copper alloy with noble metal over nickel for improved conductivity
Operating temperature range from -55 °C to 125 °C ensures versatility in harsh environments
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in outdoor electrical enclosures requiring robust protection
Applied in electrical distribution systems for secure connections
Integrated into industrial networking environments for seamless communication
Can this connector be mated without tools?
This connector requires mounting hardware for secure installation.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Liens connexes
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- Pantalon Molinel | RS
- Harnais De Sécurité Petzl | RS
- Boîtes À Outils | RS
- Piles Alcalines Aaa | RS
- Aa Piles Rechargeables | RS
