TE Connectivity 1393481-1 15 Way 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Screw Lock

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
526-236
Numéro d'article Distrelec:
304-49-337
Référence fabricant:
1393481-1
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Current

2.2A

Mount Type

Board

Connector Type D

D-Sub

Mounting Hardware

4 to 40 Screw Lock

D-Sub Shell Size

2

Housing Material

TPE

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

1393481-1

Contact Plating

Tin

Contact Material

Copper Alloy

Pitch

2.74mm

Pays d'origine :
NL
The TE Connectivity amplimite D-sub connector is designed for reliable wire-to-board connections, offering a robust solution for various electronic applications. This receptacle connector features a compact design suitable for tight spaces without sacrificing performance. With 15 positions, it efficiently facilitates signal transmission in machinery and consumer electronics alike. The combination of thermoplastic housing and steel shell provides enhanced durability and resistance to environmental factors, ensuring longevity in challenging conditions. Operating effectively across a wide temperature range, this connector meets rigorous industry standards, making it an ideal choice for both commercial and industrial use.

Compact design ideal for space-constrained applications

Robust construction enhances durability and longevity

Wide operating temperature range supports various environments

Simple board mounting facilitates quick and easy installation

Meets essential industry standards for reliability

Compatible with a range of TE parts for versatile applications

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.