TE Connectivity 1-2221760-6 104 Way 90° Connector Accessory Female

Sous-total (1 boîte de 2 unités)*

182,00 €

(TVA exclue)

220,22 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 25 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +182,00 €91,00 €

*Prix donné à titre indicatif

N° de stock RS:
503-374
Numéro d'article Distrelec:
304-49-250
Référence fabricant:
1-2221760-6
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Connector Accessory

Number of Contacts

104

Orientation

90°

Connector Gender

Female

Connector Type D

AMPLIMITE

Housing Material

Cadmium Plated Steel

Minimum Operating Temperature

55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

1-2221760-6

Contact Material

Copper Alloy

Non conforme

Pays d'origine :
US
The TE Connectivity connector is designed for robust applications requiring exceptional sealing. The amplimite IP67 connector is specifically engineered to excel in harsh environments, ensuring reliable connections where dust and moisture would otherwise compromise performance. With a sophisticated design that accommodates 90 ports, this connector stands out for its versatility and ability to maintain integrity under challenging conditions. Engineered for both durability and ease of use, it is an ideal solution for various industrial and automotive applications. The unique housing design not only facilitates secure connections but also supports efficient installation, contributing to reduced downtime and maximised productivity across operations.

IP67 rating ensures superior protection against dust and water ingress

Accommodates 90 contacts, providing flexibility for multiple applications

Designed for easy installation, minimising assembly time and effort

Robust construction enhances longevity in demanding environments

Compatible with various parts, offering additional integration options

Liens connexes