TE Connectivity 1-338171-2 37 Way D-Sub Connector
- N° de stock RS:
- 477-630
- Numéro d'article Distrelec:
- 304-49-273
- Référence fabricant:
- 1-338171-2
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 25 unités)*
221,75 €
(TVA exclue)
268,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 18 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 221,75 € | 8,87 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 477-630
- Numéro d'article Distrelec:
- 304-49-273
- Référence fabricant:
- 1-338171-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 6A | |
| Connector Type D | D-Sub | |
| Housing Material | Glass Filled Polyester | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Series | 1-338171-2 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 6A | ||
Connector Type D D-Sub | ||
Housing Material Glass Filled Polyester | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Series 1-338171-2 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- Pays d'origine :
- NL
The TE Connectivity plug assembly is an essential connectivity solution, designed to meet the rigorous demands of modern applications. Its robust construction ensures durability, enabling reliable performance in diverse environments. Engineered with state-of-the-art materials, this plug assembly delivers high levels of efficiency, catering to the needs of industry professionals seeking reliable and long-lasting connections. The plug's sleek design not only optimises functionality but also facilitates easy handling and installation, making it suitable for a variety of applications. Compliance with key regulatory directives highlights its commitment to safety and environmental responsibility, positioning it as a smart choice for those who value quality and performance. Elevate your connectivity experience with this expertly crafted product that promises excellence in every connection.
Designed to enhance connectivity with secure connections
Built to withstand demanding industrial environments for reliability
Compliant with essential safety and environmental directives
Facilitates easy installation with thoughtful design considerations
Constructed from high-quality materials for long-lasting performance
Liens connexes
- TE Connectivity 6-338 37 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity 1532206-2 37 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity Amplimite HDE 37 Way Cable D-Sub Connector Female
- TE Connectivity D-Sub 37 Way Right Angle Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 37 Way Straight Cable D-Sub Connector Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector Male
- TE Connectivity HD20 37 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 37 Way Vertical Board D-Sub Connector, with Screw Lock Male
