RS PRO 15 Way Right Angle Through Hole D-Sub Connector Male
- N° de stock RS:
- 472-691
- Fabricant:
- RS PRO
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 472-691
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| D-Sub Shell Size | D | |
| Housing Material | PET | |
| Voltage | 750V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
D-Sub Shell Size D | ||
Housing Material PET | ||
Voltage 750V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- Pays d'origine :
- GB
90° PCB Plug & Socket
Meets the size requirements of MIL-C-24308
Machined copper alloy contacts
Conforms to BS9523, F0010 and F0018
Note
The current rating for the PCB variants is 5A
Standards
MIL-C-24308
Liens connexes
- TE Connectivity D-Sub 15 Way Right Angle Through Hole D-Sub Connector Male
- RS PRO 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC 10090928 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC 10090926 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 17EBH 15 Way Right Angle Through Hole D-Sub Connector Male
- RS PRO 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS PRO 15 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions EHD 15 Way Right Angle PCB, Through Hole D-Sub Connector Male