TE Connectivity 11020 1 Way Straight Panel Mount D-Sub Connector, with Screw Female

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
471-361
Numéro d'article Distrelec:
304-49-318
Référence fabricant:
1102060-1
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Number of Contacts

1

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Mounting Hardware

Screw

Contact Gender

Female

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006

Series

11020

Pays d'origine :
PL
The TE Connectivity Connector is designed with high performance and reliability in mind, making it an ideal choice for various applications. With an innovative design, it supports seamless connectivity and ensures robust electrical performance. Engineered to meet strict compliance standards, this component enhances the durability and safety of your projects. From industrial uses to consumer applications, this connector provides versatile solutions and streamlined integration, catering to the specific needs of your designs. Its compact form factor makes it suitable for space-constrained environments without compromising functionality. As a trusted solution, it is poised to elevate your product assembly to new heights.

Provides excellent electrical conductivity for efficient power transfer

Engineered for easy installation, saving time in assembly processes

Compatible with a wide range of TE parts for versatile applications

Built to withstand demanding environmental conditions, ensuring longevity

Meets strict regulatory standards for product safety and compliance

Compact design optimizes space while delivering reliable performance

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.