Amphenol Communications Solutions Delta D 9 Way Right Angle D-sub Connector Socket, 2.74mm Pitch, with M3 Inserts
- N° de stock RS:
- 251-942
- Référence fabricant:
- D09S13A4PV00LF
- Fabricant:
- Amphenol FCI
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 251-942
- Référence fabricant:
- D09S13A4PV00LF
- Fabricant:
- Amphenol FCI
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
| Marque | Amphenol FCI | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | PCB Mount | |
| Pitch | 2.74mm | |
| Mounting Hardware | M3 Inserts | |
| Termination Method | Through Hole | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Voltage Rating | 300.0 V | |
| Length | 30.81mm | |
| Width | 13.48mm | |
| Depth | 20.82mm | |
| Contact Material | Phosphor Bronze | |
| Series | Delta D | |
| Dimensions | 30.81 x 13.48 x 20.82mm | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol FCI | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type PCB Mount | ||
Pitch 2.74mm | ||
Mounting Hardware M3 Inserts | ||
Termination Method Through Hole | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Voltage Rating 300.0 V | ||
Length 30.81mm | ||
Width 13.48mm | ||
Depth 20.82mm | ||
Contact Material Phosphor Bronze | ||
Series Delta D | ||
Dimensions 30.81 x 13.48 x 20.82mm | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
- Pays d'origine :
- IN
Liens connexes
- Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Plug with M3
- Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole D-sub Connector Socket with M3
- Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Socket with
- Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch
- Amphenol Communications Solutions D 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
- Amphenol Communications Solutions MDB 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- Amphenol Communications Solutions FCE17 9 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch
- Amphenol Communications Solutions Delta D 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded