RS PRO Expansion Slot Cover For Use With 15 Way D-Sub Connector
- N° de stock RS:
- 287-9599
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 5 unités)*
9,24 €
(TVA exclue)
11,18 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 355 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 5 - 20 | 1,848 € | 9,24 € |
| 25 - 45 | 1,754 € | 8,77 € |
| 50 + | 1,672 € | 8,36 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 287-9599
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Accessory Type | Expansion Slot Cover | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | 15 Way D-Sub Connector | |
| Series | RS PRO | |
| Gender | Male | |
| Number of Contacts | 15 | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Accessory Type Expansion Slot Cover | ||
Product Type D-Sub Connector Accessory | ||
For Use With 15 Way D-Sub Connector | ||
Series RS PRO | ||
Gender Male | ||
Number of Contacts 15 | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- TW
Expansion Slot Plates and Connectivity
PC expansion slot covers which are offered either blank or pre punched to accept D connectors. Internal cable assemblies to connect between the blanking plates and the mother board of the PC are also available. Board connection is via IDC connectors (0.1 inch pitch). The lead is 300mm in length.
Liens connexes
- RS PRO Expansion Slot Cover For Use With D-Sub Connector
- RS PRO Adapter For Use With 15 Way D-Sub Connector
- Phoenix Contact, D-Sub Series Cover For Use With VS-15 Panel Mounting Frame
- Glenair, D-Sub Series Blanking Plate For Use With 15 Way D-Sub Connector
- RS PRO Dust Cover For Use With D-Sub Connector
- ASSMANN WSW, ABW Series Bracket For Use With 15 Way D-Sub Connector
- HARTING, D Sub Series Dust Cover For Use With D Sub Connector
- RS PRO Cover For Use With Female 15-Pin terminal