Norcomp, SFP6 Series Sealing Flange For Use With D-Sub Connector
- N° de stock RS:
- 144-7700
- Référence fabricant:
- SFP6725
- Fabricant:
- Norcomp
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 10 unités)*
17,35 €
(TVA exclue)
20,99 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 08 juin 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 10 - 90 | 1,735 € | 17,35 € |
| 100 - 490 | 1,444 € | 14,44 € |
| 500 - 990 | 1,321 € | 13,21 € |
| 1000 - 4990 | 1,213 € | 12,13 € |
| 5000 + | 1,112 € | 11,12 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 144-7700
- Référence fabricant:
- SFP6725
- Fabricant:
- Norcomp
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
| Marque | Norcomp | |
| Accessory Type | Sealing Flange | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | SFP6 | |
| Gender | Female | |
| IP Rating | IP67 | |
| Material | Carbon Black Reinforced Polypropylene | |
| Colour | Black | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Norcomp | ||
Accessory Type Sealing Flange | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series SFP6 | ||
Gender Female | ||
IP Rating IP67 | ||
Material Carbon Black Reinforced Polypropylene | ||
Colour Black | ||
Standards/Approvals No | ||
NorComp D-Sub Connector Sealing Flanges
Sealing flanges for use with D-sub connectors which eliminate the need for secondary potting operations when sealing the connector to the panel. These D-sub connector sealing flanges are made from UL94-HB silicone rubber and are either removable or permanent. Part numbers SF67XX are removable, part numbers SFP67SSXX are permanent with adhesive on one side and part numbers SFP67XX have adhesive on both sides. These D-sub connector sealing flanges are available in standard sizes of 9, 15 and 25 positions
D-Sub Connectors - NorComp
Liens connexes
- Norcomp, SFP6 Series Sealing Flange For Use With D-Sub Connector
- Norcomp, SF6 Series Sealing Flange For Use With D-Sub Connector
- Norcomp, SFP67SS Series Sealing Flange For Use With D-Sub Connector
- Norcomp, 160 Series For Use With D-Sub Connector
- Norcomp D-Sub Connector
- Norcomp SEAL-D Series Cover For Use With D-Sub Connector
- Norcomp, 160 Series Screwlock Assembly For Use With D-Sub Connector
- Norcomp, 160 Series Screw Lock For Use With D-Sub Connector