TE Connectivity, Nanonics Series Microminiature Connector For Use With D-Sub Connector
- N° de stock RS:
- 506-702
- Numéro d'article Distrelec:
- 303-37-527
- Référence fabricant:
- 2-1589455-8
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
423,95 €
(TVA exclue)
512,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 423,95 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 506-702
- Numéro d'article Distrelec:
- 303-37-527
- Référence fabricant:
- 2-1589455-8
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Microminiature Connector | |
| Product Type | D-Sub Connector Adapter | |
| For Use With | D-Sub Connector | |
| Series | Nanonics | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Material | Beryllium Copper | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Microminiature Connector | ||
Product Type D-Sub Connector Adapter | ||
For Use With D-Sub Connector | ||
Series Nanonics | ||
Number of Contacts 15 | ||
Gender Male | ||
Material Beryllium Copper | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
- Pays d'origine :
- MX
The TE Connectivity Sophisticated plug designed for wire-to-wire applications, showcasing exceptional versatility and reliability. This connector features a compact 15-position format with a pitch of 0.64 mm, making it an ideal choice for both micro and nano-sized connector needs. Engineered primarily for signal applications, its robust construction ensures consistent performance across a wide temperature range from -200 to 200 °C. The gold-plated contacts and high-quality materials enhance the durability and conductivity, ensuring your connections remain efficient. Additionally, this plugs plastic shell design allows for easy handling while providing protection against environmental factors, emphasising its role in high-performance wiring systems. Experience seamless integration and dependable service with this advanced connector, tailored for demanding environments.
Designed for wire-to-wire connectivity, promoting ease of installation
Features a compact size suitable for space-constrained applications
Maintains signal integrity across rigorous operating conditions
Constructed with gold-plated contacts to enhance electrical reliability
Offers a wide operating temperature range for versatile applications
The plastic shell ensures resilience against environmental factors
Supports preterminated flying leads for quick setup
Designed for easy handling, reducing installation time
Liens connexes
- TE Connectivity, Nanonics Series Microminiature Connector For Use With D-Sub Connector
- TE Connectivity, Nanonics Series D-Sub Connector For Use With Wire & Cable
- TE Connectivity Nanonics 15 Way Horizontal 640 μm Pitch Surface Connector
- TE Connectivity, 10261 Series Header For Use With D-Sub Connector
- TE Connectivity, 15894 Series Plug For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Jackscrew For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Jackscrew Kit For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Latch Block For Use With D-Sub Connector
