TE Connectivity, 2-23 Series Crimp Flange For Use With Connector Strain Relief
- N° de stock RS:
- 482-107
- Numéro d'article Distrelec:
- 304-49-523
- Référence fabricant:
- 2-2308348-5
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 20 unités)*
449,17 €
(TVA exclue)
543,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 449,17 € | 22,459 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 482-107
- Numéro d'article Distrelec:
- 304-49-523
- Référence fabricant:
- 2-2308348-5
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Crimp Flange | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Connector Strain Relief | |
| Series | 2-23 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Crimp Flange | ||
Product Type D-Sub Connector Accessory | ||
For Use With Connector Strain Relief | ||
Series 2-23 | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
The TE Connectivity crimp flange, shielded rail D-Sub back shell is designed for optimal performance and protection in demanding applications. This innovative accessory provides a secure and robust attachment point for connector strain relief, ensuring the integrity of the connection while enhancing overall system reliability. Constructed to withstand a wide temperature range from -40 to 90 °C, it meets the rigorous demands of various environmental conditions. With its low halogen content and compliance with leading regulations, this component aligns with environmental standards while delivering exceptional functionality. Suitable for Size 4-5 STD/5QL shells, this product is an indispensable addition to your connector accessories.
Offers superior strain relief for enhanced connection stability
Constructed for shielded applications to prevent interference
Compatible with Size 4-5 STD/5QL shells for versatile use
Ensures reliable performance across extreme temperature ranges
Engineered with low halogen materials to comply with safety regulations
Enhances system longevity by protecting against environmental factors
Liens connexes
- TE Connectivity, 2-23 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity, 1-2308348-2 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308348-5 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308348-4 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 2-23 Series Crimp Barrel For Use With Connector Strain Relief
- TE Connectivity, 1-230 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity, 1-2308349-3 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, Rail D-Sub Backshells Series Crimp Flange For Use With Rail D-Sub Backshells
