TE Connectivity, 2821 Series Cable Assembly Port For Use With Connector
- N° de stock RS:
- 481-300
- Numéro d'article Distrelec:
- 304-60-481
- Référence fabricant:
- 2821723-2
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 2 unités)*
353,38 €
(TVA exclue)
427,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 16 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 353,38 € | 176,69 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 481-300
- Numéro d'article Distrelec:
- 304-60-481
- Référence fabricant:
- 2821723-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Cable Assembly Port | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Connector | |
| Series | 2821 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Cable Assembly Port | ||
Product Type D-Sub Connector Accessory | ||
For Use With Connector | ||
Series 2821 | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The TE Connectivity Innovative cable assembly is designed for seamless connectivity in various applications. The IFP/LEC cable assembly combines robustness with high-performance specifications, making it an ideal choice for professionals seeking reliability and efficiency. With a single-port Type B LE configuration, it supports advanced connectivity options, allowing you to streamline operations in both industrial and commercial environments. Its thoughtful construction ensures that it meets extensive compliance standards, addressing concerns regarding environmental impact while delivering performance. The thoughtful engineering underscores its suitability for a range of uses, enabling users to trust in both quality and compliance. When you choose this cable assembly, you invest in a product that strikes a perfect balance between durability and functionality, contributing to excellent operational outcomes.
Designed for single port connections enhancing versatility in various setups
Constructed with low halogen materials promoting environmental sustainability
Supports compliance with multiple directives ensuring peace of mind for users
Manufactured without restricted materials aligning with modern health standards
Lightweight yet durable design facilitating easy installation and maintenance
Standalone functionality eliminating the need for additional components
Liens connexes
- TE Connectivity, 2821 Series Cable Assembly Port For Use With Connector
- TE Connectivity, 2159 Series Cable Assembly For Use With D-Sub Connector
- TE Connectivity, Champ Series Plug Assembly For Use With Ribbon Cable
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity, 2821 Automotive Connector 282197-2
- TE Connectivity, LUMAWISE Cable Assembly for use with LUMAWISE Endurance
- TE Connectivity, 871 Locking Clip for use with Cable Assembly
- TE Connectivity Cable Assembly QSFP Cable Assembly Male Plug Type 2 Port 16-Position, 2336313-1
