TE Connectivity, 2-74 Series Shielding Ferrule For Use With Connector Strain Relief
- N° de stock RS:
- 474-839
- Numéro d'article Distrelec:
- 304-49-552
- Référence fabricant:
- 2-745129-9
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 30 unités)*
238,16 €
(TVA exclue)
288,17 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 238,16 € | 7,939 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 474-839
- Numéro d'article Distrelec:
- 304-49-552
- Référence fabricant:
- 2-745129-9
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Shielding Ferrule | |
| For Use With | Connector Strain Relief | |
| Series | 2-74 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Shielding Ferrule | ||
For Use With Connector Strain Relief | ||
Series 2-74 | ||
Standards/Approvals No | ||
Non conforme
- Pays d'origine :
- MX
The TE Connectivity shielding ferrule, plated, bulk package is engineered for exceptional performance in connector strain relief applications. This product stands out for its robust design aimed at enhancing reliability and durability in various environments. Specifically compatible with connector shell size 5, it ensures optimal shielding capabilities, vital for preventing electromagnetic interference. With a practical packaging method of 100 per bag, it offers flexibility and efficiency for manufacturers and engineers alike. The careful selection of materials ensures that the product not only meets but exceeds industry standards for compliance, emphasizing safety and sustainability. Ideal for applications that require a reliable and steadfast connection, this ferrule combines functionality with quality, making it a top choice for professionals seeking dependable components for their projects.
Designed specifically for connector strain relief applications
Prevents electromagnetic interference, enhancing signal integrity
Compatible with connector shell size 5 for versatile usage
Supplied in a bulk package of 100, ensuring convenience for large projects
Manufactured from high-quality materials to ensure durability and longevity
Complies with relevant environmental regulations for safety and sustainability
Liens connexes
- TE Connectivity, 2-74 Series Ferrule For Use With Connector Strain Relief
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With AMPLIMITE Connector
- TE Connectivity D-Sub Connector Silver Shielding Ferrule, Shell Size 1 for use with 543344-1
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With Connector Shell Size 3/5
- TE Connectivity, 1-332 Series Ferrule For Use With Connector Strain Relief
- TE Connectivity, 2-23 Series Crimp Barrel For Use With Connector Strain Relief
- TE Connectivity Strain Relief Bracket Strain Relief Sleeve for use with BNC Series
- TE Connectivity White Strain Relief
