TE Connectivity, AMPLIMITE Series Screw Lock For Use With AMPLIMITE Kit
- N° de stock RS:
- 472-858
- Numéro d'article Distrelec:
- 304-62-919
- Référence fabricant:
- 1-828101-1
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 80 unités)*
253,42 €
(TVA exclue)
306,64 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 253,42 € | 3,168 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-858
- Numéro d'article Distrelec:
- 304-62-919
- Référence fabricant:
- 1-828101-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Screw Lock | |
| Product Type | D-Sub Screw | |
| For Use With | AMPLIMITE Kit | |
| Series | AMPLIMITE | |
| Gender | Female | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Screw Lock | ||
Product Type D-Sub Screw | ||
For Use With AMPLIMITE Kit | ||
Series AMPLIMITE | ||
Gender Female | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
- Pays d'origine :
- CN
The TE Connectivity Female Screwlock, AMPLIMITE Kit is designed to provide reliable and secure connections in various applications. This innovative connector hardware accessory is engineered for latching, locking, and retention functions, making it an essential component for ensuring the integrity of your electrical setups. With precision engineering, it features a thread size suited for compatibility and stability, enhancing its performance in demanding environments. Its low halogen content underscores TE Connectivitys commitment to environmental compliance and safety, while the product's robust design ensures longevity and efficiency in use. Experience the blend of quality and performance with this highly reliable accessory, which caters to the needs of professionals seeking dependable connectivity solutions.
Engineered for maximum latching and locking efficiency
Accommodates both male and female threads for versatile applications
Designed with a focus on environmental compliance and safety
Provides secure attachment, ensuring stable connections
Manufactured to meet high durability standards for long-term use
Available in packaging quantities that cater to large-scale needs
Offers compatibility with various connector hardware, enhancing system flexibility
Liens connexes
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With AMPLIMITE Kit
- TE Connectivity, AMPLIMITE Kit Series Screw Lock For Use With D-Shaped Connectors
- TE Connectivity, AMPLIMITE Series Screw Lock Kit For Use With D-Sub Connector
- TE Connectivity, Amplimite Series Screw Lock Kit For Use With HDP/ HDF Metal-Shell
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Retainer Kit For Use With AMPLIMITE
- TE Connectivity, Champ Series Screw Lock Kit For Use With Screw Lock Hardware Kit
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With D-Sub Connector
