TE Connectivity, 4-1393 Series Cable Clamp Kit For Use With Cables
- N° de stock RS:
- 472-441
- Numéro d'article Distrelec:
- 304-49-928
- Référence fabricant:
- 4-1393560-6
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 200 unités)*
214,08 €
(TVA exclue)
259,04 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 214,08 € | 1,07 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-441
- Numéro d'article Distrelec:
- 304-49-928
- Référence fabricant:
- 4-1393560-6
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Cable Clamp Kit | |
| Product Type | Cable Clamp | |
| For Use With | Cables | |
| Series | 4-1393 | |
| Number of Contacts | 25 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Cable Clamp Kit | ||
Product Type Cable Clamp | ||
For Use With Cables | ||
Series 4-1393 | ||
Number of Contacts 25 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | ||
- Pays d'origine :
- PL
The TE Connectivity Cable clamp kit is designed to provide reliable strain relief for your D-shaped connectors, ensuring secure and stable connections. With its straightforward straight body orientation, it is tailored to accommodate 25 positions, making it an ideal choice for various applications that require robust cable management. This product is particularly beneficial for maintaining the integrity of your connections in environments where stress on cables is prevalent. The kit's design allows for easy installation and use, promoting efficient setups in demanding scenarios. Additionally, this accessory is compliant with key safety and environmental regulations, giving you peace of mind regarding its use in your projects.
Designed specifically for D-shaped connectors, enhancing compatibility
Offers a straightforward installation process for effortless setup
No shielding, making it suitable for various non-sensitive applications
Lightweight design facilitates easy handling and installation
Meets the EU RoHS and ELV directives, ensuring environmentally safe usage
Low halogen content enhances safety in environmental applications
Provides robust strain relief to protect cables from stress and damage
Features a non-sealable design, facilitating quick access during adjustments
Liens connexes
- TE Connectivity, 4-1393 Series Cable Clamp Kit For Use With Cables
- TE Connectivity, 4-1393 Series Cable Contact Tube For Use With Cable
- TE Connectivity Screw Lock Kit For Use With D-Sub Connector
- TE Connectivity AMPLIMITE Kit Series Zinc Straight Cable Clamp Kit, 37 Way
- TE Connectivity, AMPLIMITE Series Screw Lock Kit For Use With D-Sub Connector
- TE Connectivity, 5-1393 Series Bushing For Use With D-Sub Connector
- TE Connectivity, Amplimite Series Cable Clamp Kit For Use With HDE Metal-Shell
- TE Connectivity Cable Clamp Black Cable Clamp Kit, Shell Size Black
