TE Connectivity, 21244 Series Female Screwlock Assembly Kit For Use With Connector Hardware
- N° de stock RS:
- 470-060
- Numéro d'article Distrelec:
- 304-48-789
- Référence fabricant:
- 212447-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 3 unités)*
398,06 €
(TVA exclue)
481,65 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 398,06 € | 132,687 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 470-060
- Numéro d'article Distrelec:
- 304-48-789
- Référence fabricant:
- 212447-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Female Screwlock Assembly Kit | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Connector Hardware | |
| Series | 21244 | |
| Gender | Female | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Female Screwlock Assembly Kit | ||
Product Type D-Sub Connector Accessory | ||
For Use With Connector Hardware | ||
Series 21244 | ||
Gender Female | ||
Standards/Approvals No | ||
- Pays d'origine :
- US
The TE Connectivity Female screwlock assembly kit is designed specifically for D-Sub connectors, providing a reliable and efficient fastening solution for your electronic applications. The assembly kit offers enhanced security and stability, making it ideal for environments where durability and precision are paramount. Crafted with a screw length of 12.7 mm, this accessory is built to meet the demands of professional users, ensuring that connections remain firm and secure even under challenging conditions. The kit is not only compliant with essential regulations but also showcases a low halogen content for improved environmental safety. Enhance your assembly experience and ensure optimal performance with this reliable D-Sub locking and mounting solution.
Optimised for secure attachment of D-Sub connectors
Designed for easy installation and removal without compromising stability
Low halogen content ensures environmental safety
Meets stringent compliance standards for quality assurance
Includes multiple units for efficient bulk application
Robust construction enhances longevity in demanding conditions
Liens connexes
- TE Connectivity, 21244 Series Female Screwlock Assembly Kit For Use With Connector Hardware
- TE Connectivity, 52058 Series Female Screwlock Assembly Kit For Use With Connector Hardware
- TE Connectivity, Champ Series Female Screwlock Assembly Kit For Use With CHAMP Docking Connectors
- TE Connectivity, AMPLIMITE Series Screwlock Assembly Kit For Use With Connectors
- TE Connectivity, AMPLIMITE Series Screwlock Assembly Kit For Use With AMPLIMITE
- TE Connectivity, AMPLIMITE Series Screwlock Assembly Kit For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, 55525 Series Hardware Kit For Use With Connector Hardware
- TE Connectivity, 20087 Series Jackscrew Assembly For Use With Connector Hardware
