TE Connectivity, 2821 Series Cable Assembly Port For Use With Connector
- N° de stock RS:
- 468-435
- Numéro d'article Distrelec:
- 304-60-479
- Référence fabricant:
- 2821721-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 2 unités)*
293,64 €
(TVA exclue)
355,30 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 293,64 € | 146,82 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-435
- Numéro d'article Distrelec:
- 304-60-479
- Référence fabricant:
- 2821721-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Cable Assembly Port | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Connector | |
| Series | 2821 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Cable Assembly Port | ||
Product Type D-Sub Connector Accessory | ||
For Use With Connector | ||
Series 2821 | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The TE Connectivity innovative IFP/LEC cable assembly is designed to excel in diverse applications, offering unmatched reliability and performance. Engineered to connect a single port with Type B configuration, it serves as a critical component in ensuring seamless data transfer and connectivity in various electronic systems. The assembly not only meets industry standards for compliance but is also crafted to facilitate ease of integration into current projects, making it a go-to solution for engineers and manufacturers alike. Its low halogen content demonstrates a commitment to both performance and environmental responsibility, appealing to conscious consumers. As a robust and efficient choice, this cable assembly opens up a world of possibilities for those seeking dependable electronic connections.
Developed for high-efficiency data transmission
Low halogen content supports environmental sustainability
Compliant with key industry directives for safety assurance
Designed for effortless installation and straightforward connectivity
Backed by comprehensive compliance documentation for peace of mind
Liens connexes
- TE Connectivity, 2821 Series Cable Assembly Port For Use With Connector
- TE Connectivity, 2821 Automotive Connector 282197-2
- TE Connectivity, 2159 Series Cable Assembly For Use With D-Sub Connector
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity, 2821 Automotive Connector 2 Way 282104-3
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Connector Assembly for use with Connector
- TE Connectivity Cable Assembly, 1938 for use with Fibre Optic Connector
