TE Connectivity ADK Series ABS, ABS Straight, Straight D-Sub Backshell, 9 Way Strain Relief
- N° de stock RS:
- 765-0132
- Référence fabricant:
- 2198617-9
- Fabricant:
- TE Connectivity
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 765-0132
- Référence fabricant:
- 2198617-9
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Series | ADK | |
| Housing Material | ABS, ABS | |
| Orientation | Straight, Straight | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Strain Relief | Yes | |
| Colour | Silver, Silver | |
| Connector Type D | D-Sub Backshell | |
| D-Sub Shell Size | E | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series ADK | ||
Housing Material ABS, ABS | ||
Orientation Straight, Straight | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Strain Relief Yes | ||
Colour Silver, Silver | ||
Connector Type D D-Sub Backshell | ||
D-Sub Shell Size E | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
TE Connectivity ADK Series RFI/EMI Nickel Plated Plastic Backshells
ADK series RFI/EMI shielded two piece nickel plated plastic backshell/cable clamps. These ADK series RFI/EMI shielded two piece nickel plated plastic backshells are MADE from UL94 V0 ABS with a nickel plating, have a 4-40 thread size and accept a cable diameter range of 4-13mm. Screws, retainer clips and grommets are supplied with these ADK backshells.
Part numbers x-2198617-x have a 180 ° cable exit
Part numbers x-2198618-x have a 45 ° cable exit
Liens connexes
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series ABS D Sub Backshell Strain Relief
- TE Connectivity ADK Series ABS 45° D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 37 Way Strain Relief