FCT from Molex FKH Series ABS Straight D-Sub Backshell, 15 Way
- N° de stock RS:
- 100-7456
- Référence fabricant:
- FKH2-5779 / 1731110496
- Fabricant:
- FCT from Molex
Bénéficiez d'une remise sur les achats en gros
Ajoutez 25 de plus pour économiser 10%
Consulter les options de prix de grosSous-total (1 unité)*
6,51 €
(TVA exclue)
7,88 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 24 | 6,51 € | - |
| 25 - 74 | 5,83 € | 10% |
| 75 - 199 | 5,16 € | 20% |
| 200 + | 4,54 € | 30% |
*Prix donné à titre indicatif
- N° de stock RS:
- 100-7456
- Référence fabricant:
- FKH2-5779 / 1731110496
- Fabricant:
- FCT from Molex
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
| Marque | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| Housing Material | ABS | |
| D-Sub Shell Size | A | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Series | FKH | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
Housing Material ABS | ||
D-Sub Shell Size A | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Series FKH | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
Polyester Plastic Hood, Black
These plastic hoods are supplied with short and long jack screws, as well as anti-kink sleeving. The two halves of the hood lock into one another. The jack screws can also be fitted. The hoods can be fitted universally using the slidelock assemblies, spring clip locks and flying locks, which are all available separately.
Liens connexes
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 25 Way
- FCT from Molex, FKH Series D-Sub Connector Backshell For Use With D-Sub Connector
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 50 Way
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 37 Way
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 9 Way Strain Relief