Molex D-Sub Connector D-Sub to Male Male Female Female
- N° de stock RS:
- 835-146
- Référence fabricant:
- 73284-1840
- Fabricant:
- Molex
Visuel non contractuel
Sous-total (1 unité)*
68,28 €
(TVA exclue)
82,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 68,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 835-146
- Référence fabricant:
- 73284-1840
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | D-Sub Connector | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Mount Type | Panel Mount | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Contact Material | Copper Alloy | |
| Body Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Series | 73284 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type D-Sub Connector | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Mount Type Panel Mount | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Contact Material Copper Alloy | ||
Body Plating Nickel | ||
Standards/Approvals RoHS | ||
Series 73284 | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
The Molex D-Sub Adapter is a high-performance, standard-density EMI filtered connector designed for seamless data transmission and enhanced electrical efficiency, accommodating various RF applications.
Current capacity of 5.0A per contact ensures reliable performance
Capacitance Value of 4000 pF provides superior filtering
Shielded design helps reduce EMI interference
Durable construction supports 500 mating cycles
Liens connexes
- Molex D-Sub Connector D-Sub to Male Male Female Female
- Molex D-Sub Connector D-Sub to Male Male Male Male
- Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Molex D-Sub Adapter 50-Way D-Sub to Male Male 50 Way D-Sub Female Female
- Molex 73284 9 Way Straight Panel Mount D-Sub Connector, with Rear Panel Male
