Molex D-Sub Connector D-Sub to Male Male Female Female
- N° de stock RS:
- 835-111
- Référence fabricant:
- 73284-2001
- Fabricant:
- Molex
Sous-total (1 unité)*
299,32 €
(TVA exclue)
362,18 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 03 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 299,32 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 835-111
- Référence fabricant:
- 73284-2001
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | D-Sub Connector | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Mount Type | Panel Mount | |
| Contact Material | Copper Alloy | |
| Body Plating | Nickel | |
| Series | 73284 | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type D-Sub Connector | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Mount Type Panel Mount | ||
Contact Material Copper Alloy | ||
Body Plating Nickel | ||
Series 73284 | ||
Standards/Approvals RoHS | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
The Molex Standard-density EMI filtered D-Sub adapter enables reliable signal integrity and minimal interference. Designed for male-to-female connections, this adapter ensures high performance in demanding environments.
Maximum current rating of 5.0A per contact ensures robust power handling
Capacitance Value of 4000 pF provides effective signal filtering
Supports a voltage of up to 50V DC for versatile applications
Features a Durable design with a mating durability of 500 cycles
Liens connexes
- Molex D-Sub Connector D-Sub to Male Male Female Female
- Molex D-Sub Connector D-Sub to Male Male Male Male
- Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Molex D-Sub Adapter 50-Way D-Sub to Male Male 50 Way D-Sub Female Female
- Molex 73284 9 Way Straight Panel Mount D-Sub Connector, with Rear Panel Male
