RS PRO 1 mm Side cutter

Sous-total (1 unité)*

16,19 €

(TVA exclue)

19,59 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 25 unité(s) prête(s) à être expédiée(s)
  • Plus 146 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +16,19 €

*Prix donné à titre indicatif

N° de stock RS:
200-6025
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Side cutter

Sub Type

Precision Cutter

Non-Sparking

No

Jaw Width

42mm

Overall Length

140mm

Jaw Length

30mm

VDE/1000V Approved

No

Application

Precision Application

Height Safe

No

ESD Safe

No

Jaw Material

Steel

Grip Material

Bi-Material

Handle Material

Bi-Material

Maximum Cutting Capacity

1mm

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
TW

RS PRO Precision Cutters


Precision cutters from RS PRO are perfect for use in a variety of applications that require cutting of materials including soft to medium hard wires. The cutters feature a bi-material construction consisting of steel jaws that offer excellent strength and durability, accompanied by asymmetric handles with ergonomic grip for enhanced comfort in the hand. The grips also feature integrated finger guards to prevent the pliers from slipping and damaging materials or causing injury. The small and durable cutting jaws are ideal for accessing tight spaces, allowing you to cut inside components with ease.

Features and Benefits


  • Asymmetric grip profile fits the contours of the hand for improved ergonomics

  • Bi-material handle for enhanced comfort in the hand

  • High leverage cutting pliers offering high performance

  • Hot drop forged, hardened and tempered steel

  • Induction hardened, precision milled cutting edges

  • Screw joint design

  • Integral springs to return handles to open position

  • Ideal for cutting soft and medium hard wire

  • Application


    Cutting pliers are ideal for cutting a variety wires with precision easily and efficiently in a variety of applications. The cutting jaws provide a clean cut in wires, preventing sharp edges that could potentially damage the wire or cause injury. Often lightweight and designed to fit comfortably in the hand, they are used by DIY enthusiasts and professionals alike such as:

  • Engineers

  • Electricians

  • Maintenance workers

  • Mechanics

  • FAQs


    What is the cutting capacity?


    These precision cutters have a cutting capacity of 1mm.

    What are these suitable for use with?


    These precision cutters are ideal for cutting sort and medium hard wires.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.