Sous-total (1 unité)*
19,06 €
(TVA exclue)
23,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 18 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 93 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 19,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 602-230
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Cable Cutter | |
| Sub Type | Side Cutter | |
| Non-Sparking | No | |
| Jaw Width | 10mm | |
| Overall Length | 138mm | |
| Jaw Length | 8mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Grip Material | Plastic | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 1.3mm | |
| Cut Type | Flush | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Cable Cutter | ||
Sub Type Side Cutter | ||
Non-Sparking No | ||
Jaw Width 10mm | ||
Overall Length 138mm | ||
Jaw Length 8mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Steel | ||
Grip Material Plastic | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 1.3mm | ||
Cut Type Flush | ||
Statut RoHS : Exempté
- Pays d'origine :
- IT

RS Pro Flush Cut Cutter
These high-quality wire cutters from our own RS PRO brand are a handy addition to any electricians toolbox. The ergonomically designed handle ensures a comfortable grip over long periods of use, with a tapered end to prevent the hand slipping while in use.
Delivering a perfect clean flush cut, these cutters can cut the component lead at 1.5 mm from the surface. Lightweight and easy to use, these wire nippers are a fast and efficient tool for wire cutting applications, delivering precision where it counts.
Features and Benefits
• Cutting force 5.5 kg
• Can cut through 1.30 mm diameter copper wire
• Delivers a flush cut
Applications
Wire cutters, or nippers, are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, wire cutters essential. They are often used by;
• Electricians
• Maintenance workers
• Engineers
What is the advantage of a flush cutter?
Flush wire cutters, or straight wire cutter, don't leave a 'spike' or angle in the wire after it has been cut. Because of the shape of their blades, they are slightly less durable than beveled cutters, but a straight cut or flush wire may be preferable where there is a risk of damaging delicate components. Where precision is more of a concern than durability, flush cutters should be used.
Though other tools such as pliers might have cable cutters integrated, specialist wire cutters typically deliver a better, neater and safer wire cutting experience.
It this wire cutter VDE certified?
This wire cutter isn't VDE approved and cannot be used on live electric cables.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you
Liens connexes
- RS PRO ESD Safe 1.3 mm Flush Cable Cutter
- RS PRO ESD Safe 1.3 mm Flush Flush Cutter
- RS PRO 1.3 mm Flush Side cutter
- RS PRO 1.3 mm Flush Oblique Cutter
- RS PRO ESD Safe 1.3 mm Flush Oblique Cutter
- RS PRO ESD Safe 1.3 mm Flush Side cutter
- Facom ESD Safe 1.3 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.3 mm Flush Cable Cutter