Sensitec CMS3000 Series Current Sensor, 50A nominal current

Offre groupée disponible

Sous-total (1 unité)*

21,80 €

(TVA exclue)

26,38 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 - 421,80 €
5 - 919,93 €
10 - 2419,67 €
25 +19,42 €

*Prix donné à titre indicatif

N° de stock RS:
792-4186
Référence fabricant:
CMS3050ABA-KA
Fabricant:
Sensitec
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Sensitec

Supply Voltage

±15 V

Series

CMS3000

Mounting Type

PCB Mount

Pays d'origine :
DE

CMS3000 MagnetoResistive Current Sensors


The CMS3000 current sensor family from Sensitec are compact devices offering accurate current measurement. They are able to provide highly dynamic measurement for AC, DC and mixed currents featuring integrated galvanic isolation.
Designed for industrial applications, the CMS3000 current sensors are based on magnetoresistive technology. This feature means that they are accurate, energy efficient, highly sensitive and possess a high resolution. They are also robust and reliable.
Evaluation boards are also available here at RS.

Product Applications
The boards are ideal for industrial applications for example, electrical motor control, DC/DC converters, laser diode drivers and audio amplifiers.


Magnetoresistive Sensors, Sensitec