Phoenix Contact PACT RCP Series Rogowski Coil Current Transformer, 1.5 kA, 1 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630
- N° de stock RS:
- 207-4842
- Référence fabricant:
- 1058044
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 207-4842
- Référence fabricant:
- 1058044
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Series | PACT RCP | |
| Transformer Type | Rogowski Coil | |
| Sensor Technology | Closed Loop | |
| Input Current | 1.5 kA, 1 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A, - | |
| Output Current | 1 A | |
| Overall Height | 85mm | |
| Overall Width | 22.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Series PACT RCP | ||
Transformer Type Rogowski Coil | ||
Sensor Technology Closed Loop | ||
Input Current 1.5 kA, 1 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A, - | ||
Output Current 1 A | ||
Overall Height 85mm | ||
Overall Width 22.5mm | ||
- Pays d'origine :
- DE
The Phoenix Contact Current transformer has 1 A measuring transducer and one UV-resistant Rogowski coil with signal line. The Length of Rogowski coil is 600 mm and its diameter is 140 mm. The Rogowski coil measure the AC current of Busbar and power line.
Ambient temperature -30 °C to 80 °C
Degree of protection IP20
Degree of protection IP20