LEM LKSR Series Current Transformer 20 A 5V
- N° de stock RS:
- 200-3818
- Référence fabricant:
- LKSR 25-NP
- Fabricant:
- LEM
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 200-3818
- Référence fabricant:
- LKSR 25-NP
- Fabricant:
- LEM
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
| Marque | LEM | |
| Product Type | Current Transformer | |
| Series | LKSR | |
| Terminal Type | Wire | |
| Primary Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Weight | 10g | |
| Standards/Approvals | UL, IEC 62477-1, IEC 62109-1, IEC 61800-5, CE | |
| Depth | 13.4mm | |
| Width | 21.91mm | |
| Length | 23.7mm | |
| Mount Type | PCB | |
| Supply Voltage | 5V | |
| Minimum Operating Frequency | 300kHz | |
| Sélectionner tout | ||
|---|---|---|
Marque LEM | ||
Product Type Current Transformer | ||
Series LKSR | ||
Terminal Type Wire | ||
Primary Current 20A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Weight 10g | ||
Standards/Approvals UL, IEC 62477-1, IEC 62109-1, IEC 61800-5, CE | ||
Depth 13.4mm | ||
Width 21.91mm | ||
Length 23.7mm | ||
Mount Type PCB | ||
Supply Voltage 5V | ||
Minimum Operating Frequency 300kHz | ||
The LEM LKSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Liens connexes
- LEM LKSR Series Current Transformer 20 A 5V
- LEM LKSR Series Current Transformer 20:1, +5 V
- LEM LES Series Current Transformer 25 A 5V
- LEM LESR Series Current Transformer 25 A 5V
- LEM LPSR Series Current Transformer 25 A 5V
- LEM HXS Series Current Transformer 60 A 5V
- LEM LES Series Current Transformer 6 A 5V
- LEM LES Series Current Transformer 15 A 5V