Sifam Tinsley ESCT-RC Series Current Transformer 1 kA 600V 75mm Bore
- N° de stock RS:
- 640-666
- Référence fabricant:
- ESCT-RC75-1000A
- Fabricant:
- Sifam Tinsley
Sous-total (1 unité)*
93,27 €
(TVA exclue)
112,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 93,27 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 640-666
- Référence fabricant:
- ESCT-RC75-1000A
- Fabricant:
- Sifam Tinsley
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
| Marque | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | ESCT-RC | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 1kA | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | CE, RoHS | |
| Maximum Operating Frequency | 1MHz | |
| Minimum Operating Frequency | 1Hz | |
| Bore Diameter | 75mm | |
| Supply Voltage | 600V | |
| Sélectionner tout | ||
|---|---|---|
Marque Sifam Tinsley | ||
Product Type Current Transformer | ||
Series ESCT-RC | ||
Terminal Type Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 1kA | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals CE, RoHS | ||
Maximum Operating Frequency 1MHz | ||
Minimum Operating Frequency 1Hz | ||
Bore Diameter 75mm | ||
Supply Voltage 600V | ||
- Pays d'origine :
- IN
The Sifam Tinsley Rogowski coil current sensor is a lightweight and flexible device designed for easy and quick installation in tight spaces. It can withstand a voltage of up to 3000V and operates within a temperature range of -30°C to +70°C. With a rated output of 85mV per 1000A at 50Hz, it functions without the need for an integrator, making it an efficient and reliable solution for current measurement in various applications.
No danger from open-circuited secondary
No core saturation or damage if overloaded
Excellent linearity
IP65 rated
RoHS and CE certified
Liens connexes
- Sifam Tinsley ESCT-RC Series Current Transformer 1 kA 600V 100mm Bore
- Sifam Tinsley ESCT-RC Series Current Transformer 1 kA 600V 85mm Bore
- Sifam Tinsley ESCT-RC Series Current Transformer 1.5 kA 600V 105mm Bore
- Sifam Tinsley ESCT-RC Series Current Transformer 500 A 600V 60mm Bore
- Sifam Tinsley ESCT-RC Series Current Transformer 500 A 600V 45mm Bore
- Sifam Tinsley ESCT-RC Series Current Transformer 3 kA 600V 150mm Bore
- Sifam Tinsley ESCT-RC Series Current Transformer 6 kA 600V 200mm Bore
- Sifam Tinsley LCTB Series Current Transformer 100 A