Microchip HV7801K1-G, Current Monitor 5-Pin, SOT-23
- N° de stock RS:
- 209-7651
- Référence fabricant:
- HV7801K1-G
- Fabricant:
- Microchip
Sous-total (1 bobine de 3000 unités)*
2 244,00 €
(TVA exclue)
2 715,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 01 juin 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 3000 + | 0,748 € | 2 244,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 209-7651
- Référence fabricant:
- HV7801K1-G
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Offset Voltage | 450 V | |
| Product Type | Current Monitor | |
| Quiescent Current | 50μA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 450V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | HV7801 | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Offset Voltage 450 V | ||
Product Type Current Monitor | ||
Quiescent Current 50μA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Mount Type Surface | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 450V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series HV7801 | ||
Height 1.45mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
The Microchip HV7801K1-G high side current monitor IC transfers a high-side current measurement voltage to its ground referenced output with a voltage gain of five. The measurement voltage typically originates at a current sense resistor which is located in a high side circuit, such as the positive supply line. This monitor IC features a very wide input voltage range, high accuracy of transfer ratio, small size, low component count, low power consumption, ease of use, and low cost. Offline, battery, and portable applications can be served equally well due to the wide input voltage range and the low quiescent current.
Voltage output device
Max VSENSE 500mV
Fast rise and fall time, 700ns to 2.0μs
Maximum quiescent current 50μA
Liens connexes
- Microchip HV7801K1-G SOT-23
- Microchip HV7800K1-G SOT-23
- DiodesZetex ZXCT1051E5TA SOT-23
- ZXCT1022E5TA DiodesZetex Current Monitor Single 5-Pin SOT-23
- ZXCT1020E5TA DiodesZetex Current Monitor Single 5-Pin SOT-23
- DiodesZetex ZXCT1008FTA SOT-23
- Texas Instruments Current Shunt Monitor Single 5-Pin SOT-23
- INA197AIDBVT Texas Instruments Current Shunt Monitor Single 5-Pin SOT-23