STMicroelectronics TSL6902IDT, Current Sensor IC 8-Pin, SO-8
- N° de stock RS:
- 434-212
- Référence fabricant:
- TSL6902IDT
- Fabricant:
- STMicroelectronics
Bénéficiez d'une remise sur les achats en gros
Ajoutez 25 de plus pour économiser 9%
Consulter les options de prix de grosSous-total (1 unité)*
0,73 €
(TVA exclue)
0,88 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 490 unité(s) expédiée(s) à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 24 | 0,73 € | - |
| 25 - 99 | 0,66 € | 9% |
| 100 - 499 | 0,59 € | 19% |
| 500 - 999 | 0,49 € | 32% |
| 1000 + | 0,46 € | 36% |
*Prix donné à titre indicatif
- N° de stock RS:
- 434-212
- Référence fabricant:
- TSL6902IDT
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Offset Voltage | 12 μV | |
| Product Type | Current Sensor IC | |
| Bandwidth | 375kHz | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Series | TSL690 | |
| Automotive Standard | AEC-Q100 | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Offset Voltage 12 μV | ||
Product Type Current Sensor IC | ||
Bandwidth 375kHz | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Series TSL690 | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics High precision operational amplifiers which offer very low input offset voltages with virtually zero drift. It offers rail to rail input and output, excellent speed or power consumption ratio and 375 kHz gain bandwidth product, while consuming less than 40 μA at 5 V. The devices also feature an ultra-low input bias current. These features make the TSL690x family product Ideal for sensor interfaces, battery-powered applications, and portable applications.
Very high accuracy and stability offset voltage 12 μV maximum
Rail to rail input and output
Low supply voltage 1.8 to 5.5 V
Low power consumption 40 μA maximum at 5 V
Gain bandwidth product 375 kHz
High tolerance to ESD 4 kV HBM
Extended temperature range -40 to 125 °C