ZXCT1084E5TA DiodesZetex Current Monitor Single 5-Pin SOT-25
- N° de stock RS:
- 738-5263
- Référence fabricant:
- ZXCT1084E5TA
- Fabricant:
- DiodesZetex
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 ruban de 5 unités)*
9,28 €
(TVA exclue)
11,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 10 juin 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le ruban* |
|---|---|---|
| 5 - 25 | 1,856 € | 9,28 € |
| 30 - 145 | 1,67 € | 8,35 € |
| 150 + | 1,486 € | 7,43 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 738-5263
- Référence fabricant:
- ZXCT1084E5TA
- Fabricant:
- DiodesZetex
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
| Marque | DiodesZetex | |
| Product Type | Current Monitor | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 60V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Number of Channels | 1 | |
| Supply Current | 2μA | |
| Mount Type | Surface | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 500kHz | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Series | ZXCT1084 | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Sélectionner tout | ||
|---|---|---|
Marque DiodesZetex | ||
Product Type Current Monitor | ||
Power Supply Type Single | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 60V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Number of Channels 1 | ||
Supply Current 2μA | ||
Mount Type Surface | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 500kHz | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.3mm | ||
Series ZXCT1084 | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- Pays d'origine :
- CN
Current Sensing Amplifiers, DiodesZetex
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Liens connexes
- DiodesZetex Current Monitor Single 5-Pin SOT-25
- ZXCT1087E5TA DiodesZetex Current Monitor Single 5-Pin SOT-25
- ZXCT1082E5TA DiodesZetex Current Monitor Single 5-Pin SOT-25
- ZXCT1110W5-7 DiodesZetex Current Monitor Single 3-Pin SOT-25
- ZXCT1022E5TA DiodesZetex Current Monitor Single 5-Pin SOT-23
- ZXCT1020E5TA DiodesZetex Current Monitor Single 5-Pin SOT-23
- DiodesZetex Current Monitor Single 3-Pin SOT-23
- ZXCT1009FTA DiodesZetex Current Monitor Single 3-Pin SOT-23