BD14230FVJ-CE2 ROHM Analogue Current Sensing Amplifier Single 8-Pin TSSOP B8J
- N° de stock RS:
- 646-626
- Référence fabricant:
- BD14230FVJ-CE2
- Fabricant:
- ROHM
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 ruban de 5 unités)*
8,68 €
(TVA exclue)
10,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 490 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le ruban* |
|---|---|---|
| 5 - 45 | 1,736 € | 8,68 € |
| 50 - 245 | 1,528 € | 7,64 € |
| 250 - 495 | 1,372 € | 6,86 € |
| 500 + | 1,084 € | 5,42 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 646-626
- Référence fabricant:
- BD14230FVJ-CE2
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 18V | |
| Number of Channels | 1 | |
| Supply Current | 300μA | |
| Mount Type | Surface | |
| Package Type | TSSOP B8J | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 40kHz | |
| Series | BD1423xFVJ-C | |
| Length | 4.9mm | |
| Standards/Approvals | AEC-Q100 | |
| Height | 1.1mm | |
| Maximum Operating Temperature | 125°C | |
| Output Type | Analogue | |
| Automotive Standard | AEC-Q100 | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 18V | ||
Number of Channels 1 | ||
Supply Current 300μA | ||
Mount Type Surface | ||
Package Type TSSOP B8J | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 40kHz | ||
Series BD1423xFVJ-C | ||
Length 4.9mm | ||
Standards/Approvals AEC-Q100 | ||
Height 1.1mm | ||
Maximum Operating Temperature 125°C | ||
Output Type Analogue | ||
Automotive Standard AEC-Q100 | ||
The ROHM Current sense amplifier operates from a single 2.7V to 18V power supply. It has wide common mode voltage range from -14V to +80V, outputs analogue voltage. The gain is 20 V/V. The matched gain resistor minimizes gain error and offset voltage. In additionally, the low input bias current is 1μA that reduces the offset on the path to shunt resistor.
AEC-Q100 qualified
Wide common mode voltage range
High accuracy
Low offset voltage
Low input bias current
Liens connexes
- BD14231FVJ-CE2 ROHM Analogue Current Sensing Amplifier Single 8-Pin TSSOP B8J
- BD14232FVJ-CE2 ROHM Analogue Current Sensing Amplifier Single 8-Pin TSSOP B8J
- ROHM 10 MHz, 8-Pin 18V TSSOP B8J
- LM4565FVJ-GE2 ROHM 10 MHz, 8-Pin 18V TSSOP B8J
- Texas Instruments Analogue, Bidirectional Current Sensing Amplifier Single 16-Pin TSSOP
- INA250A3PW Texas Instruments Analogue, Bidirectional Current Sensing Amplifier Single 16-Pin TSSOP
- BD14222G-CTR ROHM Analogue Voltage Current Sensing Amplifier Single 6-Pin SSOP-6
- BD14220G-CTR ROHM Analogue Voltage Current Sensing Amplifier Single 6-Pin SSOP-6