MMD 32.77 kHz Crystal Unit ±20 ppm SMT 900 μm 3.3 mm 1.6mm
- N° de stock RS:
- 219-2118
- Référence fabricant:
- WC315-32.768KHZ-T
- Fabricant:
- MMD
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 219-2118
- Référence fabricant:
- WC315-32.768KHZ-T
- Fabricant:
- MMD
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
| Marque | MMD | |
| Standard Frequency | 32.77kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Length | 3.3mm | |
| Width | 1.6mm | |
| Height | 900μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±0.04 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70kΩ | |
| Standards/Approvals | RoHS | |
| Series | WC315 | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque MMD | ||
Standard Frequency 32.77kHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Length 3.3mm | ||
Width 1.6mm | ||
Height 900μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±0.04 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70kΩ | ||
Standards/Approvals RoHS | ||
Series WC315 | ||
Automotive Standard No | ||
- Pays d'origine :
- CN
The MMD W315 crystal unit has flexural mode of oscillations. It has 32.768Khz standard frequency.
2-SMD, No Lead package
Load capacitance of 12.5pF
Liens connexes
- MMD 32.77 kHz Crystal Unit ±20 ppm SMT 900 μm 3.3 mm 1.6mm
- MMD 32.77 kHz Crystal Unit ±20 ppm SMT 2.5 mm 8.7 mm 3.7mm
- MMD 32.77 kHz Crystal Unit ±20 ppm 2-Pin 11.9 mm
- MMD 32.77 kHz Crystal Unit 5 ppm 2-Pin 2.54 mm 9.8 mm 4.5mm
- MMD 32.77 kHz Crystal Unit 20 ppm Tape & Reel 1.4 mm 7 mm 1.5mm
- MMD 24 MHz Crystal Unit 30 ppm SMT 750 μm 3.45 mm 2.75mm
- Euroquartz 32.77 kHz Crystal ±20 ppm 2-Pin 750 μm 4.1 mm 1.5mm
- Epson 24 MHz Crystal Unit ±9 ppm SMT 4-Pin 500 μm 2 mm 1.6mm