NDK 12MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm
- N° de stock RS:
- 184-7152
- Référence fabricant:
- NX3225SA-12MHZ-STD-CSR-6
- Fabricant:
- NDK
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 184-7152
- Référence fabricant:
- NX3225SA-12MHZ-STD-CSR-6
- Fabricant:
- NDK
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
| Marque | NDK | |
| Sélectionner tout | ||
|---|---|---|
Marque NDK | ||
- Pays d'origine :
- JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
Ideal for such as bluetooth, Wifi, smartphone and tablet pc.
Compact and thin. (3.2 x 2.5 x 0.55 mm)
Excellent environmental characteristics, including heat and shock resistance.
Lead-free.
Excellent environmental characteristics, including heat and shock resistance.
Lead-free.
Liens connexes
- NDK 12 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm
- NDK 25 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm
- NDK 24 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm
- NDK 20 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm
- Interquip 12MHz Crystal Unit ±30ppm SMD 4-Pin 5 x 3.2 x 0.8mm
- Interquip 12MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 1.2mm
- Interquip 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 1.1mm
- Interquip 12MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1.2mm