Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator, ±100 ppm CMOS, 4-Pin Surface Mount ASDKDVAIG-32.768kHz-KC-T3
- N° de stock RS:
- 249-9374
- Référence fabricant:
- ASDKDVAIG-32.768kHz-KC-T3
- Fabricant:
- Abracon
Sous-total (1 bobine de 3000 unités)*
2 499,00 €
(TVA exclue)
3 024,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 24 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 3000 + | 0,833 € | 2 499,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 249-9374
- Référence fabricant:
- ASDKDVAIG-32.768kHz-KC-T3
- Fabricant:
- Abracon
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
| Marque | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | ±100 ppm | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.62V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Series | ASAKDVAIG | |
| Height | 800μm | |
| Standards/Approvals | RoHS/RoHS II | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 32.768kHz | ||
Frequency Stability ±100 ppm | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.62V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Series ASAKDVAIG | ||
Height 800μm | ||
Standards/Approvals RoHS/RoHS II | ||
Width 1.6mm | ||
Automotive Standard No | ||
The Abracon ASDKDVAIG is Automotive & Industrial Grade 32.768kHz Continuous Voltage SMD having operating range from 1.62V to 3.63V and optimized for low current consumption. It is a hermetically seam-sealed ceramic package and used for GPS & Navigation, v
Frequency range 32.678 kHz
Vehicle to Vehicle Communication
LiDAR (Light Detection and Ranging)
Used In-vehicle Networking
It is used for Powertrain & Drive Control
Power Control & Conversion
Industrial Control & Automation
Liens connexes
- Abracon ±100 ppm CMOS, 4-Pin Surface Mount ASDKDVAIG-32.768kHz-KC-T3
- Abracon ±100 ppm CMOS Surface Mount
- Abracon ±100 ppm CMOS Surface Mount ASEKDVAIG-32.768kHz-KC-T3
- Abracon -100 to 100 ppm CMOS, 4-Pin Surface Mount
- Abracon 32.768kHz Temperature Compensated Crystal Oscillator CMOS ±5.0 ppm Surface Mount
- Abracon 32.768kHz Temperature Compensated Crystal Oscillator CMOS ±5.0 ppm Surface Mount ATXK-H14-D-32.768kHz-E50-T3
- Abracon 32.768kHz Temperature Compensated Crystal Oscillator CMOS ±5.0 ppm Surface Mount ATXK-H14-C-32.768kHz-E50-T3
- Abracon 32.768kHz Temperature Compensated Crystal Oscillator CMOS ±5.0 ppm Surface Mount ATXK-H14-E-32.768kHz-E50-T3