ECS Inc International, 100MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-3225MVQ-1000-CN-TR
- N° de stock RS:
- 301-251
- Référence fabricant:
- ECS-3225MVQ-1000-CN-TR
- Fabricant:
- ECS Inc International
Sous-total (1 unité)*
1,14 €
(TVA exclue)
1,38 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 949 unité(s) expédiée(s) à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1,14 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 301-251
- Référence fabricant:
- ECS-3225MVQ-1000-CN-TR
- Fabricant:
- ECS Inc International
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
| Marque | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 100MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Series | ECS-3225MVQ | |
| Height | 1.20mm | |
| Automotive Standard | AEC-Q200 | |
| Sélectionner tout | ||
|---|---|---|
Marque ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 100MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.20mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Series ECS-3225MVQ | ||
Height 1.20mm | ||
Automotive Standard AEC-Q200 | ||
- Pays d'origine :
- TW
The ECS Inc International ECS-3225MVQ is a highly versatile surface-mount crystal oscillator designed to meet the rigorous demands of both automotive and industrial applications. With its Compact dimensions of 3.2mm x 2.5mm, it elegantly combines convenience and performance, delivering exceptional frequency stability from 1MHz to 160MHz. AEC-Q200 qualification ensures reliability and consistency in critical environments, while its MultiVolt™ capability allows for operation across a range of supply voltages from 1.7V to 3.6V. Designed for low-power consumption, this oscillator supports various application needs, making it Ideal for portable devices and industrial technologies. Whether powering artificial intelligence applications or functioning within networking systems, this product epitomises efficiency and superior design, enabling engineers to achieve high-performance outcomes in demanding settings.
Miniature footprint Ideal for space-constrained designs
AEC-Q200 qualification for enhanced reliability in critical applications
MultiVolt™ capability allows for functional flexibility across various voltage levels
Low power consumption optimises efficiency for portable and battery-operated devices
Wide frequency range supports diverse application requirements
Temperature stability ensures consistent performance across varying environments
Tri-state output feature caters to complex signal processing needs
Liens connexes
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-3225MVQ-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-5032MV-122.8-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-160-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-5032MV-240-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-5032MV-500-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MVQ-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-080-CN-TR