ECS Inc International, 16MHz XO Oscillator, ±100 ppm HCMOS, 4-Pin Surface Mount ECS-3961-160-AU-TR
- N° de stock RS:
- 301-116
- Référence fabricant:
- ECS-3961-160-AU-TR
- Fabricant:
- ECS Inc International
Bénéficiez d'une remise sur les achats en gros
Ajoutez 10 de plus pour économiser 2,00 €
Consulter les options de prix de grosSous-total (1 unité)*
1,99 €
(TVA exclue)
2,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 998 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 9 | 1,99 € | - |
| 10 - 99 | 1,79 € | 2,00 € |
| 100 - 499 | 1,66 € | 33,00 € |
| 500 - 999 | 1,54 € | 225,00 € |
| 1000 + | 1,25 € | 740,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 301-116
- Référence fabricant:
- ECS-3961-160-AU-TR
- Fabricant:
- ECS Inc International
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
| Marque | ECS Inc International | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 16MHz | |
| Frequency Stability | ±100 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 5V | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 5V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.00mm | |
| Height | 1.30mm | |
| Standards/Approvals | PbFree, RoHS | |
| Series | ECS-3961 | |
| Width | 3.2mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ECS Inc International | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 16MHz | ||
Frequency Stability ±100 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 5V | ||
Output Level HCMOS | ||
Maximum Supply Voltage 5V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.00mm | ||
Height 1.30mm | ||
Standards/Approvals PbFree, RoHS | ||
Series ECS-3961 | ||
Width 3.2mm | ||
Automotive Standard No | ||
The ECS Inc International high-performance SMD clock oscillator, designed to meet the rigorous demands of modern electronic applications. With its reliable crystal-controlled oscillation, this device promises exceptional frequency stability and accuracy, essential for ensuring optimal functionality in various devices. The oscillators are seamless and undergo stringent quality checks, assuring users of their durability and performance even in challenging environments. Tailored for flexibility, this model operates efficiently at a supply voltage of 5V and accommodates a wide frequency range, making it a versatile choice for automotive, industrial, and consumer electronics applications.
Utilises advanced crystal technology for enhanced reliability
Designed with a compact footprint to save PCB space
Features a temperature range suitable for both standard and extended applications
Offers significant power efficiency, minimising energy consumption
Compatible with RoHS directives, ensuring environmental compliance
Delivers low phase noise performance for improved signal integrity
Liens connexes
- ECS Inc International ±100 ppm HCMOS, 4-Pin Surface Mount ECS-3961-200-AU-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-160-CN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-160-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-160-BN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-160-CN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-BN-TR
- ECS Inc International ±10 ppm HCMOS, 4-Pin Surface Mount ECS-2520S33-240-FN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-333.3-BN-TR