RS PRO, Silver Crocodile Clip, Nickel Plated Steel Contact, 25A

Bénéficiez d'une remise sur les achats en gros

Ajoutez 50 de plus pour économiser 2%

Consulter les options de prix de gros

Sous-total (1 paquet de 5 unités)*

12,02 €

(TVA exclue)

14,54 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 115 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 2 725 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
Économie
5 - 452,404 €12,02 €-
50 - 1202,348 €11,74 €2%
125 - 2452,258 €11,29 €6%
250 - 4952,138 €10,69 €11%
500 +1,924 €9,62 €19%

*Prix donné à titre indicatif

N° de stock RS:
212-1207
Numéro d'article Distrelec:
304-02-923
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Crocodile Clip

Jaw Opening

30mm

Current

25A

Contact Material

Nickel Plated Steel

Insulated

No

Colour

Silver

Standards/Approvals

RoHS

RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 25A


This steel crocodile clip can be used to create temporary, flexible connections safely and is one of the simplest methods of linking up components cables and wires in circuits.

The clip has large spring-loaded jaws which open up to 30 mm in width, making it simple to attach to and detach from batteries or components. The enhanced finger grip on the handle makes this clip easy to use and once clamped in place allows the user to release the grip on the connector securing it in place.

At the opposite end of the clip there is a secure 4 mm screw fixing, enabling effortless connection to a range of common cables, devices and equipment. With steel contacts that are resistant to oxidation and other types of corrosion, these contacts are nickel-plated to further improve durability. These crocodile clips are ideal for attaching onto wires or cables to create an electrical connector, the clip is attached to components and establishes a connection between the two.

Features and Benefits


  • Uninsulated steel crocodile clip

  • Silver in colour

  • Spring-loaded

  • Current rating of 25 A

  • Jaw opening of 35 mm

  • Contacts made of steel with a nickel-plated finish to be durable for continuous use

  • The integral cable clamp has a secure 4mm screw fixing

  • Able to accommodate a 4 mm banana plug

  • The enhanced finger grip on the handles ensures a simple operation

  • Applications


    Crocodile clips (also alligator clips) are common accessories used to create flexible, temporary or experimental electrical connections in industrial settings or laboratories. For example, this could be between two wires or between an electrical lead and the anode or cathode of a device (i.e. the entrance and exit points of an electrical current).

    Crocodile clips are also frequently used in education to demonstrate the function of batteries, bulbs or circuits. Larger crocodile clips are often used in garages and car maintenance, where they are used with battery chargers, booster cables and jump leads or for welding operations, where they can also usefully absorb excess heat.

    Are Crocodile clips the same as Alligator clips?


    Alligator clips and Crocodile clips are the same accessories, using either term is correct, and most people will know what you are talking about if you use either term.

    How do crocodile clips work?


    A crocodile clip (also alligator clip) is a sprung metal clip with long, serrated jaws which is used for creating a temporary electrical connection. Functioning much like a spring-loaded clothespin, the clip's tapered, serrated jaws are forced together by a spring to grip an object.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.