NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- N° de stock RS:
- 843-171
- Référence fabricant:
- AS ATT
- Fabricant:
- NEMIQ
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
12,09 €
(TVA exclue)
14,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 12 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 12,09 € |
| 10 + | 11,12 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 843-171
- Référence fabricant:
- AS ATT
- Fabricant:
- NEMIQ
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | NEMIQ | |
| Product Type | Crimp Terminal Kit | |
| Sub Type | Crimp Tool Kit | |
| Connector Type | Crimp Type | |
| Kit Contents | End-Sleeve Assortment | |
| Standards/Approvals | CE, CSA, RoHS, REACh, UL | |
| Sélectionner tout | ||
|---|---|---|
Marque NEMIQ | ||
Product Type Crimp Terminal Kit | ||
Sub Type Crimp Tool Kit | ||
Connector Type Crimp Type | ||
Kit Contents End-Sleeve Assortment | ||
Standards/Approvals CE, CSA, RoHS, REACh, UL | ||
- Pays d'origine :
- DE
Nemiq Crimp Terminal Kit, Crimp Tool Kit, End Sleeve Assortment Kit - AS ATT
This crimp Terminal kit provides a range of end-sleeve connectors and a crimping solution designed for electrical termination tasks. It is intended for use where consistent compression of crimp-type connectors is required and is suitable for technicians working with insulated crimp Terminals. The kit aligns with multiple industry approvals for use in regulated installations.
Features and Benefits:
• CE, CSA and UL approvals ensure recognised safety conformity
• RoHS and REACH compliance reduces hazardous substance risks
• End-sleeve assortment facilitates multi-size cable terminations
• RoHS and REACH compliance reduces hazardous substance risks
• End-sleeve assortment facilitates multi-size cable terminations
Applications
• Used for professional electrical wiring and control panels
• Suitable for field service and maintenance of industrial cabling
• Ideal for workshop wire preparation and Terminal replacement
• Suitable for field service and maintenance of industrial cabling
• Ideal for workshop wire preparation and Terminal replacement
Which connector style is included in the kit?
It contains crimp-type connectors supplied as an end-sleeve assortment.
What standards does the kit comply with?
It conforms to CE, CSA, UL, RoHS and REACH approvals.
Liens connexes
- NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- NEMIQ Crimp Terminal Kit Crimp Terminal Kit
- NEMIQ Crimp Tool Crimping Kit
- NEMIQ Cable Crimp Tool Crimping Kit
- NEMIQ Crimp Assortment Box Crimp Terminal Kit
- NEMIQ Assortment Box Crimp Terminal Kit
- RS PRO Ferrule Crimp Tool Kit Crimp Terminal Kit
- TE Connectivity Tool Kit Crimp Terminal Kit
