Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Red

Bénéficiez d'une remise sur les achats en gros

Ajoutez 10 de plus pour économiser 12%

Consulter les options de prix de gros

Sous-total (1 unité)*

1,30 €

(TVA exclue)

1,57 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 164 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 91,30 €-
10 - 241,14 €12%
25 - 491,03 €20%
50 +0,94 €27%

*Prix donné à titre indicatif

N° de stock RS:
263-6874
Référence fabricant:
219671-2115
Fabricant:
Molex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Molex

Product Type

Pre-Crimped Lead

Series

219671

Voltage

600V ac, 600V ac

Cable Length

450mm

Jacket Colour

Red

Connector Type A

Mini-Fit

Connector Type B

Pigtail

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen

Wire Size

18AWG

Molex 219671 Series Pre-Crimped Lead, 18AWG Wire size, 450mm Cable Length - 219671-2115


This pre-crimped lead is specifically designed to facilitate efficient electrical connections. Featuring an 18AWG wire, this lead measures 450mm in length and is equipped with a female crimp terminal. The component is constructed with tin-plated terminals and is suitable for various applications in the automation and electronics industries.

Features & Benefits


• Utilises Mini-Fit connectors for robust and secure connections

• Constructed with tin-plated terminals to enhance electrical conductivity

• 450mm cable length allows flexibility in connection setups

• Rated for a maximum current of 11.2A, supporting substantial power needs

• Configured as a single-ended lead for easy installation

• Compatible with UL11028 wire specifications for reliable performance

Applications


• Used for connecting circuit boards within automation systems

• Ideal for power wiring in electrical and mechanical

• Suitable for wire-to-board and wire-to-wire connections in equipment

• Utilised in conjunction with Mini-Fit TPA2/Sigma receptacle housings

What is the current rating for maximum use?


The maximum current rating for each contact is 11.5A, enabling it to handle substantial electrical loads.

How does the colour of the insulation impact installation?


The red sheath colour helps in easy identification during installation and maintenance, reducing the chance of wiring errors.

Is this lead compliant with industry standards?


The wiring adheres to UL11028 specifications, ensuring its reliability and compatibility within various applications.

What materials are used in the crimp terminal and plating?


The crimp terminal is made from brass with tin plating, enhancing durability and conductivity for better connections.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.