Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 225mm, 0.75mm², Black
- N° de stock RS:
- 205-7588
- Référence fabricant:
- 215341-1213
- Fabricant:
- Molex
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 205-7588
- Référence fabricant:
- 215341-1213
- Fabricant:
- Molex
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
| Marque | Molex | |
| Crimp Terminal 1 | Mini-Fit Jr. | |
| Series | Mini-Fit Jr. | |
| Crimp Terminal 2 | Unterminated | |
| Crimp Terminal 1 Gender | Female | |
| Wire Size | 0.75mm² | |
| Cable Length | 225mm | |
| Contact Plating | Gold | |
| Sheath Colour | Black | |
| Series Number | 215341 | |
| Current Rating | 9 A | |
| Wire Style | UL1015 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Crimp Terminal 1 Mini-Fit Jr. | ||
Series Mini-Fit Jr. | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Female | ||
Wire Size 0.75mm² | ||
Cable Length 225mm | ||
Contact Plating Gold | ||
Sheath Colour Black | ||
Series Number 215341 | ||
Current Rating 9 A | ||
Wire Style UL1015 | ||
- Pays d'origine :
- IN
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with tin plated male to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is black and available with 225 mm long cable length which has 20 AWG wire size.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Liens connexes
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 0.75mm², Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 18AWG, Black
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 20AWG, Black
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 18AWG, Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 20AWG, Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Black
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 0.75mm², Red