Molex Male PicoBlade to Unterminated Crimped Wire, 150mm, 26AWG, Red
- N° de stock RS:
- 201-9891
- Référence fabricant:
- 2149231222
- Fabricant:
- Molex
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 201-9891
- Référence fabricant:
- 2149231222
- Fabricant:
- Molex
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
| Marque | Molex | |
| Series | PicoBlade | |
| Crimp Terminal 1 | PicoBlade | |
| Crimp Terminal 2 | Unterminated | |
| Crimp Terminal 1 Gender | Male | |
| Wire Size | 26AWG | |
| Cable Length | 150mm | |
| Contact Plating | Gold | |
| Sheath Colour | Red | |
| Series Number | 79758 | |
| Current Rating | 1 A | |
| Wire Style | UL1061 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series PicoBlade | ||
Crimp Terminal 1 PicoBlade | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Male | ||
Wire Size 26AWG | ||
Cable Length 150mm | ||
Contact Plating Gold | ||
Sheath Colour Red | ||
Series Number 79758 | ||
Current Rating 1 A | ||
Wire Style UL1061 | ||
- Pays d'origine :
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a male to pigtail connection or contacts with Tin plating at the mating side as well as on the termination side.
26AWG wire size
Red in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Red in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Liens connexes
- Molex Male PicoBlade to Unterminated Crimped Wire 0.14mm², Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 20AWG, Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Red
- Molex PicoBlade Unterminated Red
- Molex PicoBlade Unterminated Red
- JST Female Pre-Crimped Lead 26AWG
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Red