Molex Female, Male Crimp Wire Male, Female, 150 mm, Black
- N° de stock RS:
- 126-0318
- Numéro d'article Distrelec:
- 304-37-217
- Référence fabricant:
- 79758-0006
- Fabricant:
- Molex
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 126-0318
- Numéro d'article Distrelec:
- 304-37-217
- Référence fabricant:
- 79758-0006
- Fabricant:
- Molex
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
| Marque | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Cable Length | 150mm | |
| Connector Type A | Female, Male | |
| Jacket Colour | Black | |
| Connector Type B | Male, Female | |
| Standards/Approvals | UL 1007, UL 1015, UL 1061, UL 1571, UL 1516 | |
| Wire Size | 26AWG | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Cable Length 150mm | ||
Connector Type A Female, Male | ||
Jacket Colour Black | ||
Connector Type B Male, Female | ||
Standards/Approvals UL 1007, UL 1015, UL 1061, UL 1571, UL 1516 | ||
Wire Size 26AWG | ||
Molex Crimped Wire, Female-to-Female, 150mm Length - PicoBlade Series - 79758-0006
Use this crimped wire from Molex to securely attach components to your PCB. As there's no need for soldering, it lets you make quick and simple connections without the need for specialist tools. Each end has a female PicoBlade connector for ease of connection to compatible equipment. It has a Compact length of 150mm to prevent excess wiring for a tidy setup. This device is suitable for both wire-to-wire and wire-to-board applications, making it a versatile choice.
• Tin-plated phosphor bronze contacts are conductive and resistant to corrosion for a reliable connection
• Light weight of only 0.346g to minimise strain on your equipment
Applications
• Medical equipment
• Computer systems
Can I cut this crimped wire?
Yes, you can cut this crimped wire as needed to suit your setup and make neat wire-to-board connections.
Molex Pre-Crimped Leads
A range of pre-crimped leads for use with various connector systems and Ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and MADE from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm