TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for AMPMODU II Connector Contacts

Sous-total (1 unité)*

377,42 €

(TVA exclue)

456,68 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 43 unité(s) expédiée(s) à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +377,42 €

*Prix donné à titre indicatif

N° de stock RS:
509-2199
Numéro d'article Distrelec:
303-18-553
Référence fabricant:
58654-1
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Crimp Tool

Sub Type

Commercial Grade

For Use With

AMPMODU II Connector Contacts

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

22AWG

Series

Pro-Crimper III

Adjustable Ratchet

Yes

Standards/Approvals

No

TE Connectivity Commercial Grade Pro-Crimper III Hand Crimping Tool for AMPMODU II Contacts


The Importance of a High-Quality Crimp


When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

PRO-CRIMPER III Hand Crimping Tool - Overview


From TE Connectivity a PRO-CRIMPER III commercial grade hand operated crimping tool consisting of a crimping tool frame and removable die assembly. Commercial grade hand crimping tools incorporate features for long lasting performance including a construction of durable high-carbon steel and extra strength pivot pins. The head of the crimping tool is angled to reduce hand-stretch and to allow an easier view of the crimp area. The handles have a reduced handle force and an ergonomic design reducing operator fatigue and making the tool easy and comfortable to use.

The tool frame has two handles and jaws (stationary and moving), an adjustable ratchet and a locator assembly for accurate contact positioning and support during crimping. The die assembly consists of two anvil dies and two crimper dies which form three crimping chambers. The die assembly is secured to the tool frame by a retaining screw and pins

SDE (Standard Die Envelope)


Commercial grade crimp tools use SDE (Standard Die Envelope) technology. SDE technology enables the dies to be used in different types of tooling within the same SDE system including, manual, battery, pneumatic and electric tools. There is no need to have separate dies fitted to each type of tool, saving time and costs. The dies are easily swapped from one type of tool to another by removing two screws

Adjustable Ratchet


The PRO-CRIMPER III crimp tool features an adjustable ratchet which the operator is responsible for setting. The adjustment is made using an adjustment wheel which controls the amount of handle pressure that is exerted on the jaws during crimping. The ratchet stays locked until the handles of the tool are fully closed and the dies are bottomed. This feature prevents partial crimps by ensuring that a full crimping cycle is achieved and enables the operator to repeatedly produce consistent, high-quality crimps.

Key Features and Benefits


• High carbon-steel construction for durability

• Extra strength pivot pins

• Ratchet control ensures that a full crimp cycle is achieved

• Standard Die Envelope (SDE) for flexibility and cost savings

• Removable, interchangeable dies

• Contact locator, support and wire stops

• Angled head and ergonomic handles for user comfort

Product Application Information


The versatility of the SDE technology allows PRO-CRIMPER III tools to be taken from bench to production or into the field. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.

Questions and Answers


Yes the die assembly is supplied with the tool along with a locator assembly

What Terminals can this Crimping Tool be used with?

This hand crimping tool is exclusively for use with the TE Connectivity AMPMODU II contacts with a wire size range of 30 to 22 AWG

What Kind of Crimp Does this Tool Produce?

This tool produces an open barrel F style crimp

What other Tools can the Die Set be Used in?

The die assembly can also be used in the following:

TE Connectivity PRO-CRIMPER III hand tool frame - stock number 849-114

TE Connectivity SDE-SA hand crimping tool (stock number 448-7883)

TE Connectivity Bench terminator - Part number 1490076-2

TE Connectivity 626 Adapter - Part number 679304-1

TE Connectivity Battery Tool - Part number 1213890-1 and 1213890-2

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.