TE Connectivity SDE Crimp Tool for Crimp Connectors
- N° de stock RS:
- 268-7278
- Référence fabricant:
- 2392945-1
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
849,22 €
(TVA exclue)
1 027,56 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 849,22 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 268-7278
- Référence fabricant:
- 2392945-1
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | Crimp Connectors | |
| Series | SDE | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With Crimp Connectors | ||
Series SDE | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
- Pays d'origine :
- US
The TE Connectivity commercial hand tool assembly for the flat contact system 2.8mm and the flat contact system 2.8mm type A is versatile and has robust design which creates the revolutionary SDE crimp commercial tool system. SDE crimp minimizes the need for multiple types of hand tools thanks to its Standard Die Envelope (SDE) die sets, which are easily interchangeable from manual to power assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. It is available as a fully assembled tool, or with the frame and die set, SDE crimp brings a new level of flexibility and performance to your crimping.
Cost effective
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted
Liens connexes
- TE Connectivity SDE Crimp Tool for Crimp Connectors
- TE Connectivity SDE Crimp Tool for Crimp Connector
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Coral G950-06809-01 for use with Raspberry Pi
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2