MECATRACTION TH 1 to 2.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- N° de stock RS:
- 200-6914
- Référence fabricant:
- TH2S
- Fabricant:
- MECATRACTION
Sous-total (1 unité)*
963,17 €
(TVA exclue)
1 165,44 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 2 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 963,17 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 200-6914
- Référence fabricant:
- TH2S
- Fabricant:
- MECATRACTION
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
| Marque | MECATRACTION | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Series | TH | |
| Overall Length | 290mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque MECATRACTION | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1mm² | ||
Series TH | ||
Overall Length 290mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
TH2S
The Mecatraction hand crimping tool for preinsulated products.
Crimping of blue insulated terminals, disconnects, pins, blades and window butt connectors from 1.0 to 2.5 mm²
Aluminium body
Exceptional low gearing
High quality crimping by linear movement of dies
Adjustable crimping of cable insulation by eccentric
Safety ratchet
Positioner stopper
Crimping dies identification reference mark : 2 dashes
Liens connexes
- MECATRACTION TH 1 to 2.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION TH 0.34 to 1.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION TH 0.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Insulated Terminals
- MECATRACTION CT Crimp Tool Crimp Tool for Pre-insulated Products
- MECATRACTION ET300 0.34 to 6mm² Crimp Tool Tool for Pre Insulated Lugs
- MECATRACTION TR14 10 to 70mm² Crimp Tool Tool for Terminals
- MECATRACTION PZL PZL025 0.5 to 2.5 mm² Crimping Tool Crimp Tool for Wires