- N° de stock RS:
- 756-0760
- Référence fabricant:
- 180916
- Fabricant:
- TE Connectivity
610 En stock, livraison sous 1 jour(s) (stock Europe)
260 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix L'unité (en paquet de 10)
0,278 €
(TVA exclue)
0,336 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 - 40 | 0,278 € | 2,78 € |
50 - 90 | 0,251 € | 2,51 € |
100 - 490 | 0,217 € | 2,17 € |
500 + | 0,186 € | 1,86 € |
*prix conseillé |
- N° de stock RS:
- 756-0760
- Référence fabricant:
- 180916
- Fabricant:
- TE Connectivity
Législations et de normes
Détails du produit
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
Spécifications
Attribut | Valeur |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 6.35mm |
Series | AMP FASTIN-FASTON |
- N° de stock RS:
- 756-0760
- Référence fabricant:
- 180916
- Fabricant:
- TE Connectivity