Molex 5558 Series Male Crimp Terminal, 22 AWG Min Crimp, 16 AWG Max

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 paquet de 100 unités)*

19,00 €

(TVA exclue)

23,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 4 900 unité(s) expédiée(s) à partir du 20 novembre 2026
  • Plus 32 400 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
100 - 9000,19 €19,00 €
1000 - 29000,151 €15,10 €
3000 - 74000,145 €14,50 €
7500 - 149000,139 €13,90 €
15000 +0,133 €13,30 €

*Prix donné à titre indicatif

Options de conditionnement :
N° de stock RS:
670-6344
Référence fabricant:
39-00-0081
Fabricant:
Molex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

5559 Mini-Fit Jr. Plug Housings, 42475 Mini-Fit BMI Plug Housings, 30068 Mini-Fit TPA Plug Housings

Current

9A

Series

5558

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.3mm²

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Mini-Fit Male Crimp Terminal, 16AWG, 10mΩ - 5558 Series - 39-00-0081


This sturdy crimp terminal from Molex makes reliable electrical joins to connectors in the Mini-Fit and Mini-Fit Jr ranges. It accommodates wires up to size 16AWG (American Wire Gauge) and features multiple points of contact for high current-carrying capacity. The brass contacts are built for long-lasting performance and are plated in tin for better conductivity, resulting in a strong connection and effective current transmission. Locking tangs secure the wires into place so your connection isn't lost if subjected to vibrations or shock.

• Maximum contact resistance of 10mΩ (milliohms) enables high current flow for more efficient connections

• Wide operating temperature range of -40°C to +105°C means it'll work in harsh industrial conditions

• Maximum current capacity per contact of 9A (amperes) offers flexibility with your setup

Applications


• Consumer electronics

• Automotive industry

• Industrial automation

• Communications and data transmissions

What are the benefits of a crimp connection?


A crimp electrical connection creates an airtight join, so moisture and oxygen won't cause corrosion. It's also a mechanically strong join, so it can withstand rough handling.

Mini-Fit Crimp Contacts


Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits


Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series


Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.