Molex 105417 Series Male Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- N° de stock RS:
- 189-1553
- Numéro d'article Distrelec:
- 304-09-689
- Référence fabricant:
- 105417-0334
- Fabricant:
- Molex
Bénéficiez d'une remise sur les achats en gros
Ajoutez 250 de plus pour économiser 35,50 €
Consulter les options de prix de grosSous-total (1 paquet de 50 unités)*
17,40 €
(TVA exclue)
21,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 450 unité(s) expédiée(s) à partir du 10 novembre 2026
- Plus 31 450 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 50 - 200 | 0,348 € | 17,40 € | - |
| 250 - 950 | 0,206 € | 10,30 € | 35,50 € |
| 1000 - 2450 | 0,185 € | 9,25 € | 163,00 € |
| 2500 - 4950 | 0,164 € | 8,20 € | 460,00 € |
| 5000 + | 0,15 € | 7,50 € | 990,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 189-1553
- Numéro d'article Distrelec:
- 304-09-689
- Référence fabricant:
- 105417-0334
- Fabricant:
- Molex
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
| Marque | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mega-Fit Power Connectors | |
| Series | 105417 | |
| Current | 26A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 6mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mega-Fit Power Connectors | ||
Series 105417 | ||
Current 26A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 6mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
Molex Mega-Fit Series Crimp Terminal, Male, 16 AWG Minimum Wire size - 105417-0334
This crimp terminal is a male connector specifically designed for use with Mega-Fit power connectors. Engineered from copper alloy and tin-plated for conductivity, this terminal ensures robust performance in demanding environments. With a wire size range from 16 to 14 AWG, it can accommodate various applications efficiently. The terminal operates effectively between -40 and +105 °C, making it suitable for a wide array of industrial requirements.
Features & Benefits
• Constructed from durable copper alloy for longevity and performance
• Tin-plated finish reduces contact resistance to just 6mΩ
• Provides a secure crimp termination method for easy installation
Applications
• Used with Mega-Fit power connectors for automotive systems
• Ideal for high current in electrical installations
• Utilised in mechanical systems requiring low resistance connections
How does the contact plating influence performance?
The tin plating offers superior conductivity while minimising contact resistance. This enhances the overall efficiency of connections, particularly in high current demands.
Can it withstand harsh environmental conditions?
Yes, it is engineered to function in extreme temperatures from -40 to +105 °C, making it suitable for challenging environments such as automotive and industrial settings.
What is the importance of the low contact resistance?
A maximum contact resistance of 6mΩ allows for more efficient power transmission, which reduces energy loss and improves the overall performance of the connected systems.
Liens connexes
- Molex 105417 Series Male Crimp Terminal 14 AWG Max
- Molex 105417 Series Male Crimp Terminal 12 AWG Max
- Molex 19417 Series Male Crimp Terminal 14 AWG Max
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
- Molex 42815 Series Female Crimp Terminal 14 AWG Max
- Molex 42817 Series Male Crimp Terminal 14 AWG Max
- Molex 19420 Series Female Crimp Terminal 14 AWG Max
- Molex 43375 Series Female Crimp Terminal 14 AWG Max